LQH32NZ121J23L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


TDK
In Stock: 2.793
Unit Price: 0,42000 €
Datasheet
120 µH Unshielded Drum Core, Wirewound Inductor 75 mA 8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32NZ121J23L

DigiKey Part Number
490-LQH32NZ121J23LTR-ND - Tape & Reel (TR)
490-LQH32NZ121J23LCT-ND - Cut Tape (CT)
490-LQH32NZ121J23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32NZ121J23L
Description
FIXED IND 120UH 75MA 8 OHM SMD
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 75 mA 8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH32NZ121J23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
7.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10718 €214,36 €
Manufacturers Standard Package
Unit Price without VAT:0,10718 €
Unit Price with VAT:0,12754 €