
LQH32NZ101J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NZ101J23LTR-ND - Tape & Reel (TR) 490-LQH32NZ101J23LCT-ND - Cut Tape (CT) 490-LQH32NZ101J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NZ101J23L |
Description | FIXED IND 100UH 80MA 7 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 80 mA 7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NZ101J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,15100 € | 7,55 € |
| 100 | 0,14230 € | 14,23 € |
| 250 | 0,13164 € | 32,91 € |
| 500 | 0,12412 € | 62,06 € |
| 1.000 | 0,11702 € | 117,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10718 € | 214,36 € |
| 4.000 | 0,10106 € | 404,24 € |
| 6.000 | 0,09764 € | 585,84 € |
| 10.000 | 0,09351 € | 935,10 € |
| 14.000 | 0,09089 € | 1.272,46 € |
| 20.000 | 0,08819 € | 1.763,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

