Similar

LQH32NH390J23L | |
|---|---|
DigiKey Part Number | 490-17371-2-ND - Tape & Reel (TR) 490-17371-1-ND - Cut Tape (CT) 490-17371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH390J23L |
Description | FIXED IND 39UH 170MA 1.524 OHM |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 170 mA 1.524Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH390J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.524Ohm Max | |
Q @ Freq | 40 @ 1MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17091 € | 341,82 € |
| Unit Price without VAT: | 0,17091 € |
|---|---|
| Unit Price with VAT: | 0,20338 € |


