
LQH32NH2R2J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NH2R2J23LTR-ND - Tape & Reel (TR) 490-LQH32NH2R2J23LCT-ND - Cut Tape (CT) 490-LQH32NH2R2J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH2R2J23L |
Description | FIXED IND 2.2UH 610MA 116.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 610 mA 116.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH2R2J23L Models |
Category | Q @ Freq 20 @ 1MHz |
Mfr | Frequency - Self Resonant 75MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 116.4mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19480 € | 19,48 € |
| 1.000 | 0,16020 € | 160,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14815 € | 296,30 € |
| 4.000 | 0,13970 € | 558,80 € |
| 6.000 | 0,13498 € | 809,88 € |
| 10.000 | 0,12927 € | 1.292,70 € |
| 14.000 | 0,12565 € | 1.759,10 € |
| 20.000 | 0,12192 € | 2.438,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

