LQH32MN820K23L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,14608 €
Datasheet
82 µH Unshielded Drum Core, Wirewound Inductor 70 mA 6.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32MN820K23L

DigiKey Part Number
LQH32MN820K23L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH32MN820K23L
Description
FIXED IND 82UH 70MA 6.2 OHM SMD
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 70 mA 6.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32MN820K23L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6.2Ohm Max
Mfr
Q @ Freq
40 @ 1MHz
Series
Frequency - Self Resonant
8.5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BWQV00322520820K00Pulse Electronics0553-BWQV00322520820K00TR-ND0,14608 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12238 €244,76 €
Manufacturers Standard Package
Unit Price without VAT:0,12238 €
Unit Price with VAT:0,14563 €