Similar

LQH32MN471K23L | |
|---|---|
DigiKey Part Number | 490-14842-2-ND - Tape & Reel (TR) 490-14842-1-ND - Cut Tape (CT) 490-14842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN471K23L |
Description | FIXED IND 470UH 45MA 25 OHM SMD |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 45 mA 25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN471K23L Models |
Category | DC Resistance (DCR) 25Ohm Max |
Mfr | Q @ Freq 50 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032471 | Würth Elektronik | 2.424 | 732-4185-1-ND | 0,58000 € | Similar |
| BWQV00322520471K00 | Pulse Electronics | 0 | 553-BWQV00322520471K00TR-ND | 0,14608 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12238 € | 244,76 € |
| Unit Price without VAT: | 0,12238 € |
|---|---|
| Unit Price with VAT: | 0,14563 € |



