470 µH Unshielded Drum Core, Wirewound Inductor 45 mA 25Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32MN471J23L

DigiKey Part Number
490-LQH32MN471J23LTR-ND - Tape & Reel (TR)
490-LQH32MN471J23LCT-ND - Cut Tape (CT)
490-LQH32MN471J23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32MN471J23L
Description
FIXED IND 470UH 45MA 25 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 45 mA 25Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32MN471J23L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
25Ohm Max
Mfr
Q @ Freq
50 @ 796kHz
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19700 €1,97 €
1000,16230 €16,23 €
1.0000,13339 €133,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12335 €246,70 €
4.0000,11632 €465,28 €
6.0000,11239 €674,34 €
10.0000,10763 €1.076,30 €
14.0000,10461 €1.464,54 €
20.0000,10151 €2.030,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €