1.2 µH Unshielded Drum Core, Wirewound Inductor 425 mA 600mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32MN1R2M23L

DigiKey Part Number
490-LQH32MN1R2M23LTR-ND - Tape & Reel (TR)
490-LQH32MN1R2M23LCT-ND - Cut Tape (CT)
490-LQH32MN1R2M23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32MN1R2M23L
Description
FIXED IND 1.2UH 425MA 600 MOHM
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 425 mA 600mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32MN1R2M23L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
20 @ 1MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 810
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19700 €1,97 €
1000,16230 €16,23 €
1.0000,13339 €133,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12335 €246,70 €
4.0000,11632 €465,28 €
6.0000,11239 €674,34 €
10.0000,10763 €1.076,30 €
14.0000,10461 €1.464,54 €
20.0000,10151 €2.030,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €