
LQH32MN180J23L | |
|---|---|
DigiKey Part Number | 490-LQH32MN180J23LTR-ND - Tape & Reel (TR) 490-LQH32MN180J23LCT-ND - Cut Tape (CT) 490-LQH32MN180J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN180J23L |
Description | FIXED IND 18UH 165MA 2.5 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 165 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN180J23L Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032180 | Würth Elektronik | 3.949 | 732-3057-1-ND | 0,58000 € | Similar |
| B82422H1223J000 | TDK | 7.445 | 495-75634-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16100 € | 16,10 € |
| 1.000 | 0,13233 € | 132,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12238 € | 244,76 € |
| 4.000 | 0,11539 € | 461,56 € |
| 6.000 | 0,11149 € | 668,94 € |
| 10.000 | 0,10678 € | 1.067,80 € |
| 14.000 | 0,10378 € | 1.452,92 € |
| 20.000 | 0,10070 € | 2.014,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

