150 µH Unshielded Drum Core, Wirewound Inductor 70 mA 9.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32MN151J23L

DigiKey Part Number
490-LQH32MN151J23LTR-ND - Tape & Reel (TR)
490-LQH32MN151J23LCT-ND - Cut Tape (CT)
490-LQH32MN151J23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32MN151J23L
Description
FIXED IND 150UH 70MA 9.3 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 70 mA 9.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32MN151J23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9.3Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19800 €1,98 €
1000,16300 €16,30 €
1.0000,13400 €134,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12392 €247,84 €
4.0000,11684 €467,36 €
6.0000,11290 €677,40 €
10.0000,10812 €1.081,20 €
14.0000,10509 €1.471,26 €
20.0000,10197 €2.039,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €