Similar

LQH32MN120J23L | |
|---|---|
DigiKey Part Number | 490-11677-2-ND - Tape & Reel (TR) 490-11677-1-ND - Cut Tape (CT) 490-11677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN120J23L |
Description | FIXED IND 12UH 180MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN120J23L Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 35 @ 1MHz |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032120 | Würth Elektronik | 1.677 | 732-3054-1-ND | 0,58000 € | Similar |
| B82422H1153J000 | TDK | 2.823 | 495-B82422H1153J000CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12335 € | 246,70 € |
| Unit Price without VAT: | 0,12335 € |
|---|---|
| Unit Price with VAT: | 0,14679 € |



