
LQH32DZ4R7M23L | |
|---|---|
DigiKey Part Number | 490-LQH32DZ4R7M23LTR-ND - Tape & Reel (TR) 490-LQH32DZ4R7M23LCT-ND - Cut Tape (CT) 490-LQH32DZ4R7M23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DZ4R7M23L |
Description | FIXED IND 4.7UH 450MA 260 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 450 mA 260mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DZ4R7M23L Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Frequency - Self Resonant 43MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14830 € | 14,83 € |
| 1.000 | 0,12192 € | 121,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11275 € | 225,50 € |
| 4.000 | 0,10631 € | 425,24 € |
| 6.000 | 0,10272 € | 616,32 € |
| 10.000 | 0,09837 € | 983,70 € |
| 14.000 | 0,09561 € | 1.338,54 € |
| 20.000 | 0,09277 € | 1.855,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

