Similar

LQH32DZ471K23L | |
|---|---|
DigiKey Part Number | 490-LQH32DZ471K23LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH32DZ471K23L |
Description | FIXED IND 470UH 60MA 14.1 OHM |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 60 mA 14.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DZ471K23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12010 € | 240,20 € |
| Unit Price without VAT: | 0,12010 € |
|---|---|
| Unit Price with VAT: | 0,14292 € |



