Similar

LQH32DZ390K23L | |
|---|---|
DigiKey Part Number | 490-LQH32DZ390K23LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH32DZ390K23L |
Description | FIXED IND 39UH 200MA 1.56 OHM |
Customer Reference | |
Detailed Description | 39 µH Shielded Wirewound Inductor 200 mA 1.56Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DZ390K23L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.56Ohm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422H1473K000 | TDK | 0 | 495-2650-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11861 € | 237,22 € |
| Unit Price without VAT: | 0,11861 € |
|---|---|
| Unit Price with VAT: | 0,14115 € |


