
LQH32DZ150K53L | |
|---|---|
DigiKey Part Number | 490-LQH32DZ150K53LTR-ND - Tape & Reel (TR) 490-LQH32DZ150K53LCT-ND - Cut Tape (CT) 490-LQH32DZ150K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DZ150K53L |
Description | FIXED IND 15UH 300MA 754 MOHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 300 mA 754mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DZ150K53L Models |
Category | DC Resistance (DCR) 754mOhm Max |
Mfr | Frequency - Self Resonant 26MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422H1153K000 | TDK | 8.563 | 495-B82422H1153K000CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,14510 € | 14,51 € |
| 1.000 | 0,11930 € | 119,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11032 € | 220,64 € |
| 4.000 | 0,10402 € | 416,08 € |
| 6.000 | 0,10051 € | 603,06 € |
| 10.000 | 0,09626 € | 962,60 € |
| 14.000 | 0,09355 € | 1.309,70 € |
| 20.000 | 0,09078 € | 1.815,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

