Similar

LQH32DN680K53L | |
|---|---|
DigiKey Part Number | 490-9917-2-ND - Tape & Reel (TR) 490-9917-1-ND - Cut Tape (CT) 490-9917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DN680K53L |
Description | FIXED IND 68UH 130MA 2.86 OHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 130 mA 2.86Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DN680K53L Models |
Category | DC Resistance (DCR) 2.86Ohm Max |
Mfr | Frequency - Self Resonant 12MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.067" (1.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032680 | Würth Elektronik | 1.352 | 732-3060-1-ND | 0,58000 € | Similar |
| B82422H1683K000 | TDK | 4.147 | 495-2653-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09807 € | 196,14 € |
| Unit Price without VAT: | 0,09807 € |
|---|---|
| Unit Price with VAT: | 0,11670 € |



