
LQH32DN4R7M23L | |
|---|---|
DigiKey Part Number | 490-LQH32DN4R7M23LTR-ND - Tape & Reel (TR) 490-LQH32DN4R7M23LCT-ND - Cut Tape (CT) 490-LQH32DN4R7M23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DN4R7M23L |
Description | FIXED IND 4.7UH 450MA 260 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 450 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DN4R7M23L Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Frequency - Self Resonant 43MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12490 € | 12,49 € |
| 1.000 | 0,10274 € | 102,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09501 € | 190,02 € |
| 4.000 | 0,08958 € | 358,32 € |
| 6.000 | 0,08656 € | 519,36 € |
| 10.000 | 0,08289 € | 828,90 € |
| 14.000 | 0,08057 € | 1.127,98 € |
| 20.000 | 0,07817 € | 1.563,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

