
LQH32DN471K23L | |
|---|---|
DigiKey Part Number | 490-LQH32DN471K23LTR-ND - Tape & Reel (TR) 490-LQH32DN471K23LCT-ND - Cut Tape (CT) 490-LQH32DN471K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DN471K23L |
Description | FIXED IND 470UH 60MA 24.7 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 60 mA 24.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DN471K23L Models |
Category | DC Resistance (DCR) 24.7Ohm Max |
Mfr | Frequency - Self Resonant 5MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032471 | Würth Elektronik | 2.414 | 732-4185-1-ND | 0,58000 € | Similar |
| ASPI-6045T-471M-T | Abracon LLC | 2.980 | 535-ASPI-6045T-471M-TCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12590 € | 12,59 € |
| 1.000 | 0,10357 € | 103,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09577 € | 191,54 € |
| 4.000 | 0,09030 € | 361,20 € |
| 6.000 | 0,08725 € | 523,50 € |
| 10.000 | 0,08356 € | 835,60 € |
| 14.000 | 0,08121 € | 1.136,94 € |
| 20.000 | 0,07880 € | 1.576,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

