
LQH32DN330K53L | |
|---|---|
DigiKey Part Number | 490-LQH32DN330K53LTR-ND - Tape & Reel (TR) 490-LQH32DN330K53LCT-ND - Cut Tape (CT) 490-LQH32DN330K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DN330K53L |
Description | FIXED IND 33UH 200MA 1.43 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.43Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DN330K53L Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.43Ohm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Saturation (Isat) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12590 € | 12,59 € |
| 1.000 | 0,10357 € | 103,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09577 € | 191,54 € |
| 4.000 | 0,09030 € | 361,20 € |
| 6.000 | 0,08725 € | 523,50 € |
| 10.000 | 0,08356 € | 835,60 € |
| 14.000 | 0,08121 € | 1.136,94 € |
| 20.000 | 0,07880 € | 1.576,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

