
LQH32DN1R0M53L | |
|---|---|
DigiKey Part Number | 490-LQH32DN1R0M53LTR-ND - Tape & Reel (TR) 490-LQH32DN1R0M53LCT-ND - Cut Tape (CT) 490-LQH32DN1R0M53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DN1R0M53L |
Description | FIXED IND 1UH 1A 78 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DN1R0M53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,12650 € | 12,65 € |
| 1.000 | 0,10404 € | 104,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09621 € | 192,42 € |
| 4.000 | 0,09071 € | 362,84 € |
| 6.000 | 0,08765 € | 525,90 € |
| 10.000 | 0,08394 € | 839,40 € |
| 14.000 | 0,08158 € | 1.142,12 € |
| 20.000 | 0,07916 € | 1.583,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

