Similar

LQH32DN100K23L | |
|---|---|
DigiKey Part Number | 490-9807-2-ND - Tape & Reel (TR) 490-9807-1-ND - Cut Tape (CT) 490-9807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DN100K23L |
Description | FIXED IND 10UH 300MA 572 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 572mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DN100K23L Models |
Category | DC Resistance (DCR) 572mOhm Max |
Mfr | Frequency - Self Resonant 26MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032100 | Würth Elektronik | 14.778 | 732-3052-1-ND | 0,58000 € | Similar |
| B82422H1103K000 | TDK | 24.352 | 495-2638-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11133 € | 222,66 € |
| Unit Price without VAT: | 0,11133 € |
|---|---|
| Unit Price with VAT: | 0,13248 € |



