
LQH32CN470K53L | |
|---|---|
DigiKey Part Number | 490-LQH32CN470K53LTR-ND - Tape & Reel (TR) 490-LQH32CN470K53LCT-ND - Cut Tape (CT) 490-LQH32CN470K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN470K53L |
Description | FIXED IND 47UH 170MA 1.69 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 170 mA 1.69Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN470K53L Models |
Category | DC Resistance (DCR) 1.69Ohm Max |
Mfr | Frequency - Self Resonant 15MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.067" (1.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16510 € | 16,51 € |
| 1.000 | 0,13574 € | 135,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12553 € | 251,06 € |
| 4.000 | 0,11836 € | 473,44 € |
| 6.000 | 0,11436 € | 686,16 € |
| 10.000 | 0,10953 € | 1.095,30 € |
| 14.000 | 0,10645 € | 1.490,30 € |
| 20.000 | 0,10329 € | 2.065,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

