
LQH32CN2R2M53L | |
|---|---|
DigiKey Part Number | 490-LQH32CN2R2M53LTR-ND - Tape & Reel (TR) 490-LQH32CN2R2M53LCT-ND - Cut Tape (CT) 490-LQH32CN2R2M53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN2R2M53L |
Description | FIXED IND 2.2UH 790MA 126.1 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 790 mA 126.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN2R2M53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 126.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16710 € | 16,71 € |
| 1.000 | 0,13745 € | 137,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12711 € | 254,22 € |
| 4.000 | 0,11985 € | 479,40 € |
| 6.000 | 0,11580 € | 694,80 € |
| 10.000 | 0,11090 € | 1.109,00 € |
| 14.000 | 0,10779 € | 1.509,06 € |
| 20.000 | 0,10459 € | 2.091,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

