
LQH32CN2R2M33L | |
|---|---|
DigiKey Part Number | 490-LQH32CN2R2M33LTR-ND - Tape & Reel (TR) 490-LQH32CN2R2M33LCT-ND - Cut Tape (CT) 490-LQH32CN2R2M33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN2R2M33L |
Description | FIXED IND 2.2UH 790MA 126.1 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 790 mA 126.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN2R2M33L Models |
Category | DC Resistance (DCR) 126.1mOhm Max |
Mfr | Frequency - Self Resonant 64MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,16230 € | 16,23 € |
| 1.000 | 0,13339 € | 133,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12335 € | 246,70 € |
| 4.000 | 0,11632 € | 465,28 € |
| 6.000 | 0,11239 € | 674,34 € |
| 10.000 | 0,10763 € | 1.076,30 € |
| 14.000 | 0,10461 € | 1.464,54 € |
| 20.000 | 0,10151 € | 2.030,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

