
LQH32CN2R2M23L | |
|---|---|
DigiKey Part Number | 490-LQH32CN2R2M23LTR-ND - Tape & Reel (TR) 490-LQH32CN2R2M23LCT-ND - Cut Tape (CT) 490-LQH32CN2R2M23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN2R2M23L |
Description | FIXED IND 2.2UH 600MA 169 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 600 mA 169mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN2R2M23L Models |
Category | DC Resistance (DCR) 169mOhm Max |
Mfr | Frequency - Self Resonant 64MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.067" (1.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032002 | Würth Elektronik | 2.640 | 732-3044-1-ND | 0,58000 € | Similar |
| B82422H1222K000 | TDK | 23.125 | 495-2643-1-ND | 0,40000 € | Similar |
| WCL3225-2R2-R | Eaton - Electronics Division | 1.332 | 283-WCL3225-2R2-RCT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,16100 € | 16,10 € |
| 1.000 | 0,13233 € | 132,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12238 € | 244,76 € |
| 4.000 | 0,11539 € | 461,56 € |
| 6.000 | 0,11149 € | 668,94 € |
| 10.000 | 0,10678 € | 1.067,80 € |
| 14.000 | 0,10378 € | 1.452,92 € |
| 20.000 | 0,10070 € | 2.014,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

