
LQH32CN221K23L | |
|---|---|
DigiKey Part Number | 490-LQH32CN221K23LTR-ND - Tape & Reel (TR) 490-LQH32CN221K23LCT-ND - Cut Tape (CT) 490-LQH32CN221K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN221K23L |
Description | FIXED IND 220UH 70MA 10.92 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 70 mA 10.92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN221K23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.92Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,16300 € | 16,30 € |
| 1.000 | 0,13400 € | 134,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12392 € | 247,84 € |
| 4.000 | 0,11684 € | 467,36 € |
| 6.000 | 0,11290 € | 677,40 € |
| 10.000 | 0,10812 € | 1.081,20 € |
| 14.000 | 0,10509 € | 1.471,26 € |
| 20.000 | 0,10197 € | 2.039,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

