Similar

LQH32CHR15M33L | |
|---|---|
DigiKey Part Number | LQH32CHR15M33L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH32CHR15M33L |
Description | FIXED IND 150NH 1.45A 28 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 1.45 A 28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CHR15M33L Models |
Category | DC Resistance (DCR) 28mOhm |
Mfr | Frequency - Self Resonant 400MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422H1102K000 | TDK | 283 | 495-2637-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12211 € | 244,22 € |
| Unit Price without VAT: | 0,12211 € |
|---|---|
| Unit Price with VAT: | 0,14531 € |


