4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 150mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32CH4R7M53L

DigiKey Part Number
490-LQH32CH4R7M53LTR-ND - Tape & Reel (TR)
490-LQH32CH4R7M53LCT-ND - Cut Tape (CT)
490-LQH32CH4R7M53LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32CH4R7M53L
Description
FIXED IND 4.7UH 650MA 150 MOHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 150mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32CH4R7M53L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.850
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19700 €1,97 €
1000,16180 €16,18 €
1.0000,13303 €133,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12302 €246,04 €
4.0000,11600 €464,00 €
6.0000,11208 €672,48 €
10.0000,10734 €1.073,40 €
14.0000,10433 €1.460,62 €
20.0000,10123 €2.024,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €