LQH32CH1R0M53L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 6.919
Unit Price: 0,58000 €
Datasheet

Similar


TDK
In Stock: 283
Unit Price: 0,40000 €
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 1 A 60mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32CH1R0M53L

DigiKey Part Number
LQH32CH1R0M53L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH32CH1R0M53L
Description
FIXED IND 1UH 1A 60 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1 A 60mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32CH1R0M53L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm
Mfr
Frequency - Self Resonant
100MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
1210 (3225 Metric)
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Height - Seated (Max)
0.087" (2.20mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744032001Würth Elektronik6.919732-3042-1-ND0,58000 €Similar
B82422H1102K000TDK283495-2637-1-ND0,40000 €Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12991 €259,82 €
Manufacturers Standard Package
Unit Price without VAT:0,12991 €
Unit Price with VAT:0,15459 €