LQH31MN4R7J03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 2.080
Unit Price: 0,29000 €
Datasheet

Similar


Würth Elektronik
In Stock: 15.871
Unit Price: 0,99000 €
Datasheet
4.7 µH Unshielded Drum Core, Wirewound Inductor 120 mA 2.21Ohm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31MN4R7J03L

DigiKey Part Number
490-6607-2-ND - Tape & Reel (TR)
490-6607-1-ND - Cut Tape (CT)
490-6607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH31MN4R7J03L
Description
FIXED IND 4.7UH 120MA 2.21 OHM
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 120 mA 2.21Ohm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31MN4R7J03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.21Ohm Max
Mfr
Q @ Freq
35 @ 8MHz
Series
Frequency - Self Resonant
31MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1206 (3216 Metric)
Inductance
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH32NH4R7J23LMurata Electronics2.080490-LQH32NH4R7J23LCT-ND0,29000 €MFR Recommended
74404032047Würth Elektronik15.871732-5495-1-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes