
LQH31MN3R9J03L | |
|---|---|
DigiKey Part Number | LQH31MN3R9J03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH31MN3R9J03L |
Description | FIXED IND 3.9UH 125MA 1.5 OHM |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 125 mA 1.5Ohm 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN3R9J03L Models |
Category | DC Resistance (DCR) 1.5Ohm |
Mfr | Q @ Freq 35 @ 8MHz |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded | Base Product Number |

