
LQH31MN2R7J03L | |
|---|---|
DigiKey Part Number | 490-LQH31MN2R7J03LTR-ND - Tape & Reel (TR) 490-LQH31MN2R7J03LCT-ND - Cut Tape (CT) 490-LQH31MN2R7J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31MN2R7J03L |
Description | FIXED IND 2.7UH 135MA 550 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 135 mA 550mOhm 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN2R7J03L Models |
Category | DC Resistance (DCR) 550mOhm |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

