27 µH Unshielded Drum Core, Wirewound Inductor 85 mA 4.42Ohm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31MN270K03L

DigiKey Part Number
LQH31MN270K03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH31MN270K03L
Description
FIXED IND 27UH 85MA 4.42 OHM SMD
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 85 mA 4.42Ohm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31MN270K03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.42Ohm Max
Mfr
Q @ Freq
40 @ 2.5MHz
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1206 (3216 Metric)
Inductance
Supplier Device Package
1206
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.