Similar

LQH31MN1R2K03L | |
|---|---|
DigiKey Part Number | LQH31MN1R2K03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH31MN1R2K03L |
Description | FIXED IND 1.2UH 165MA 900 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 165 mA 900mOhm 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31MN1R2K03L Models |
Category | DC Resistance (DCR) 900mOhm |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-1R2KL | Bourns Inc. | 1.975 | 118-CMH322522-1R2KLCT-ND | 0,31000 € | Similar |


