880 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.118Ohm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31HZR88J03L

DigiKey Part Number
LQH31HZR88J03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH31HZR88J03L
Description
FIXED IND 880NH 180MA 1.118 OHM
Customer Reference
Detailed Description
880 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.118Ohm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31HZR88J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.118Ohm Max
Q @ Freq
60 @ 100MHz
Frequency - Self Resonant
200MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.