
LQH31HNR39J03L | |
|---|---|
DigiKey Part Number | 490-LQH31HNR39J03LTR-ND - Tape & Reel (TR) 490-LQH31HNR39J03LCT-ND - Cut Tape (CT) 490-LQH31HNR39J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH31HNR39J03L |
Description | FIXED IND 390NH 330MA 260 MOHM |
Customer Reference | |
Detailed Description | 390 nH Drum Core, Wirewound Inductor 330 mA 260mOhm 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31HNR39J03L Models |
Category | Q @ Freq 60 @ 100MHz |
Mfr | Frequency - Self Resonant 300MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1206 (3216 Metric) |
Material - Core | Supplier Device Package 1206 (3216 Metric) |
Inductance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
DC Resistance (DCR) 260mOhm |

