
LQH31HN95NK03L | |
|---|---|
DigiKey Part Number | 490-6596-2-ND - Tape & Reel (TR) 490-6596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQH31HN95NK03L |
Description | FIXED IND 95NH 790MA 61.1 MOHM |
Customer Reference | |
Detailed Description | 95 nH Unshielded Drum Core, Wirewound Inductor 790 mA 61.1mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH31HN95NK03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 61.1mOhm Max | |
Q @ Freq | 60 @ 100MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |

