LQH31CN220K03L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 24.725
Unit Price: 0,24000 €
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 1,00000 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.9Ohm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH31CN220K03L

DigiKey Part Number
490-6591-2-ND - Tape & Reel (TR)
490-6591-1-ND - Cut Tape (CT)
490-6591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH31CN220K03L
Description
FIXED IND 22UH 160MA 3.9 OHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.9Ohm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH31CN220K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.9Ohm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes