
LQH2MPZ6R8MGRL | |
|---|---|
DigiKey Part Number | 490-15935-2-ND - Tape & Reel (TR) 490-15935-1-ND - Cut Tape (CT) 490-15935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPZ6R8MGRL |
Description | FIXED IND 6.8UH 530MA 864 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 530 mA 864mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPZ6R8MGRL Models |
Category | DC Resistance (DCR) 864mOhm Max |
Mfr | Frequency - Self Resonant 35MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 730mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404020068 | Würth Elektronik | 492 | 732-10744-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,15080 € | 15,08 € |
| 1.000 | 0,12398 € | 123,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11077 € | 332,31 € |
| 6.000 | 0,10446 € | 626,76 € |
| 9.000 | 0,10093 € | 908,37 € |
| 15.000 | 0,09666 € | 1.449,90 € |
| 21.000 | 0,09395 € | 1.972,95 € |
| 30.000 | 0,09117 € | 2.735,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

