
LQH2MPZ2R2MGRL | |
|---|---|
DigiKey Part Number | 490-15929-2-ND - Tape & Reel (TR) 490-15929-1-ND - Cut Tape (CT) 490-15929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPZ2R2MGRL |
Description | FIXED IND 2.2UH 680MA 468 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 680 mA 468mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPZ2R2MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,15270 € | 15,27 € |
| 1.000 | 0,12554 € | 125,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11217 € | 336,51 € |
| 6.000 | 0,10577 € | 634,62 € |
| 9.000 | 0,10220 € | 919,80 € |
| 15.000 | 0,09788 € | 1.468,20 € |
| 21.000 | 0,09514 € | 1.997,94 € |
| 30.000 | 0,09231 € | 2.769,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

