Similar

LQH2MPZ1R5NGRL | |
|---|---|
DigiKey Part Number | 490-15927-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2MPZ1R5NGRL |
Description | FIXED IND 1.5UH 790MA 384 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 790 mA 384mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPZ1R5NGRL Models |
Category | DC Resistance (DCR) 384mOhm Max |
Mfr | Frequency - Self Resonant 60MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±30% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 1.33A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404020015 | Würth Elektronik | 339 | 732-10740-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11366 € | 340,98 € |
| Unit Price without VAT: | 0,11366 € |
|---|---|
| Unit Price with VAT: | 0,13526 € |


