10 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.056Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2MPZ100MGRL

DigiKey Part Number
490-15924-2-ND - Tape & Reel (TR)
490-15924-1-ND - Cut Tape (CT)
490-15924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2MPZ100MGRL
Description
FIXED IND 10UH 480MA 1.056 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.056Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2MPZ100MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
610mA
Shielding
Shielded
DC Resistance (DCR)
1.056Ohm Max
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18600 €1,86 €
1000,15270 €15,27 €
1.0000,12554 €125,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11217 €336,51 €
6.0000,10577 €634,62 €
9.0000,10220 €919,80 €
15.0000,09788 €1.468,20 €
21.0000,09514 €1.997,94 €
30.0000,09231 €2.769,30 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €