LQH2MPNR47NGRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.687
Unit Price: 0,51000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.978
Unit Price: 0,17000 €
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 1.06 A 216mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2MPNR47NGRL

DigiKey Part Number
490-15923-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH2MPNR47NGRL
Description
FIXED IND 470NH 1.06A 216 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 1.06 A 216mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2MPNR47NGRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
216mOhm Max
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±30%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Current - Saturation (Isat)
1.95A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744040200047Würth Elektronik1.687732-10737-1-ND0,51000 €Similar
SDCL1V2010-R47N-REaton - Electronics Division1.978283-SDCL1V2010-R47N-RCT-ND0,17000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10183 €305,49 €
Manufacturers Standard Package
Unit Price without VAT:0,10183 €
Unit Price with VAT:0,12118 €