LQH2MPN3R3MGRL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 6.734
Unit Price: 0,51000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,04052 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 640 mA 564mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2MPN3R3MGRL

DigiKey Part Number
490-15916-2-ND - Tape & Reel (TR)
490-15916-1-ND - Cut Tape (CT)
490-15916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2MPN3R3MGRL
Description
FIXED IND 3.3UH 640MA 564 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 640 mA 564mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2MPN3R3MGRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
564mOhm Max
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Current - Saturation (Isat)
1.02A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74404020033Würth Elektronik6.734732-10742-1-ND0,51000 €Similar
SDCL1V2010-3R3M-REaton - Electronics Division0283-SDCL1V2010-3R3M-RTR-ND0,04052 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16900 €1,69 €
1000,13860 €13,86 €
1.0000,11398 €113,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10183 €305,49 €
6.0000,09602 €576,12 €
9.0000,09278 €835,02 €
15.0000,08886 €1.332,90 €
21.0000,08637 €1.813,77 €
30.0000,08380 €2.514,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €