
LQH2MPN330MGRL | |
|---|---|
DigiKey Part Number | 490-15915-2-ND - Tape & Reel (TR) 490-15915-1-ND - Cut Tape (CT) 490-15915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPN330MGRL |
Description | FIXED IND 33UH 200MA 5.16 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 200 mA 5.16Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPN330MGRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.16Ohm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 310mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,13860 € | 13,86 € |
| 1.000 | 0,11398 € | 113,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10183 € | 305,49 € |
| 6.000 | 0,09602 € | 576,12 € |
| 9.000 | 0,09278 € | 835,02 € |
| 15.000 | 0,08886 € | 1.332,90 € |
| 21.000 | 0,08637 € | 1.813,77 € |
| 30.000 | 0,08380 € | 2.514,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

