
LQH2MPN2R2MGRL | |
|---|---|
DigiKey Part Number | 490-15914-2-ND - Tape & Reel (TR) 490-15914-1-ND - Cut Tape (CT) 490-15914-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | LQH2MPN2R2MGRL |
Description | FIXED IND 2.2UH 680MA 468MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 680 mA 468mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPN2R2MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,13440 € | 13,44 € |
| 1.000 | 0,11048 € | 110,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10267 € | 308,01 € |
| 6.000 | 0,09681 € | 580,86 € |
| 9.000 | 0,09354 € | 841,86 € |
| 15.000 | 0,08958 € | 1.343,70 € |
| 21.000 | 0,08707 € | 1.828,47 € |
| 30.000 | 0,08449 € | 2.534,70 € |
| 75.000 | 0,07914 € | 5.935,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

