
LQH2MPN1R0NGRL | |
|---|---|
DigiKey Part Number | 490-15911-2-ND - Tape & Reel (TR) 490-15911-1-ND - Cut Tape (CT) 490-15911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPN1R0NGRL |
Description | FIXED IND 1UH 900MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 900 mA 300mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPN1R0NGRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±30% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 1.55A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13750 € | 13,75 € |
| 1.000 | 0,11307 € | 113,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10102 € | 303,06 € |
| 6.000 | 0,09526 € | 571,56 € |
| 9.000 | 0,09205 € | 828,45 € |
| 15.000 | 0,08815 € | 1.322,25 € |
| 21.000 | 0,08568 € | 1.799,28 € |
| 30.000 | 0,08314 € | 2.494,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

