6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.6Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2MCN6R8M52L

DigiKey Part Number
490-4989-2-ND - Tape & Reel (TR)
490-4989-1-ND - Cut Tape (CT)
490-4989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2MCN6R8M52L
Description
FIXED IND 6.8UH 285MA 1.6 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.6Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2MCN6R8M52L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21000 €2,10 €
1000,17230 €17,23 €
1.0000,14172 €141,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12662 €379,86 €
6.0000,11940 €716,40 €
9.0000,11537 €1.038,33 €
15.0000,11049 €1.657,35 €
21.0000,10740 €2.255,40 €
30.0000,10421 €3.126,30 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €