Similar
Similar

LQH2MCN390K02L | |
|---|---|
DigiKey Part Number | LQH2MCN390K02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2MCN390K02L |
Description | FIXED IND 39UH 125MA 5.72 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 125 mA 5.72Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN390K02L Models |
Category | DC Resistance (DCR) 5.72Ohm Max |
Mfr | Frequency - Self Resonant 24MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN2010BTA-3R3M | Bourns Inc. | 2.385 | 118-SRN2010BTA-3R3MCT-ND | 0,25000 € | Similar |
| SRN2010BTA-4R7M | Bourns Inc. | 5.973 | 118-SRN2010BTA-4R7MCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10457 € | 313,71 € |
| Unit Price without VAT: | 0,10457 € |
|---|---|
| Unit Price with VAT: | 0,12444 € |


