
LQH2MCN220M52L | |
|---|---|
DigiKey Part Number | 490-LQH2MCN220M52LTR-ND - Tape & Reel (TR) 490-LQH2MCN220M52LCT-ND - Cut Tape (CT) 490-LQH2MCN220M52LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN220M52L |
Description | FIXED IND 22UH 130MA 7.15 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 130 mA 7.15Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN220M52L Models |
Category | DC Resistance (DCR) 7.15Ohm Max |
Mfr | Frequency - Self Resonant 30MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,17150 € | 17,15 € |
| 1.000 | 0,14107 € | 141,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12604 € | 378,12 € |
| 6.000 | 0,11886 € | 713,16 € |
| 9.000 | 0,11485 € | 1.033,65 € |
| 15.000 | 0,10999 € | 1.649,85 € |
| 21.000 | 0,10691 € | 2.245,11 € |
| 30.000 | 0,10374 € | 3.112,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

